


STM32L031K6U6TR | |
|---|---|
DigiKey Part Number | 497-18807-2-ND - Tape & Reel (TR) 497-18807-1-ND - Cut Tape (CT) 497-18807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031K6U6TR |
Description | IC MCU 32BIT 32KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031K6U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 $ | 2,31 $ |
| 10 | 1,70900 $ | 17,09 $ |
| 25 | 1,56040 $ | 39,01 $ |
| 100 | 1,39620 $ | 139,62 $ |
| 250 | 1,31804 $ | 329,51 $ |
| 500 | 1,27090 $ | 635,45 $ |
| 1 000 | 1,23210 $ | 1 232,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18417 $ | 3 552,51 $ |
| 6 000 | 1,16072 $ | 6 964,32 $ |
| Unit Price without VAT: | 2,31000 $ |
|---|---|
| Unit Price with VAT: | 2,79510 $ |




















