


STM32L031K6T6TR | |
|---|---|
DigiKey Part Number | 497-18806-2-ND - Tape & Reel (TR) 497-18806-1-ND - Cut Tape (CT) 497-18806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031K6T6TR |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031K6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 32,81560 Kč | 820,39 Kč |
| 100 | 29,34890 Kč | 2 934,89 Kč |
| 250 | 27,69552 Kč | 6 923,88 Kč |
| 500 | 26,69812 Kč | 13 349,06 Kč |
| 1 000 | 26,60594 Kč | 26 605,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 22,67452 Kč | 54 418,85 Kč |
| 4 800 | 22,18767 Kč | 106 500,82 Kč |
| 7 200 | 21,94376 Kč | 157 995,07 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |





















