


STM32L031E6Y6TR | |
|---|---|
DigiKey Part Number | 497-18804-2-ND - Tape & Reel (TR) 497-18804-1-ND - Cut Tape (CT) 497-18804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031E6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 25-WLCSP (2.1x2.49) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031E6Y6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 25-WLCSP (2.1x2.49) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 25-UFBGA, WLCSP |
Number of I/O 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 100 | 22,46160 Kč | 2 246,16 Kč |
| 250 | 21,14164 Kč | 5 285,41 Kč |
| 500 | 20,34580 Kč | 10 172,90 Kč |
| 1 000 | 20,07136 Kč | 20 071,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,58172 Kč | 92 908,60 Kč |
| 10 000 | 18,23865 Kč | 182 386,50 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

















