


STM32L031C4T6 | |
|---|---|
DigiKey Part Number | 497-17482-ND |
Manufacturer | |
Manufacturer Product Number | STM32L031C4T6 |
Description | IC MCU 32BIT 16KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031C4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 35,43640 Kč | 885,91 Kč |
| 100 | 31,73010 Kč | 3 173,01 Kč |
| 250 | 29,96416 Kč | 7 491,04 Kč |
| 500 | 28,89996 Kč | 14 449,98 Kč |
| 1 500 | 27,58493 Kč | 41 377,39 Kč |
| 3 000 | 26,94148 Kč | 80 824,44 Kč |
| 6 000 | 26,41195 Kč | 158 471,70 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



















