


STM32L021F4U6TR | |
|---|---|
DigiKey Part Number | 497-STM32L021F4U6TR-ND - Tape & Reel (TR) 497-STM32L021F4U6CT-ND - Cut Tape (CT) 497-STM32L021F4U6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L021F4U6TR |
Description | IC MCU 32BIT 16KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L021F4U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-UFQFN |
Number of I/O 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L011F4U6TR | STMicroelectronics | 933 | 497-17478-1-ND | 1,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 28,08680 Kč | 702,17 Kč |
| 100 | 25,05060 Kč | 2 505,06 Kč |
| 250 | 23,60260 Kč | 5 900,65 Kč |
| 500 | 22,73034 Kč | 11 365,17 Kč |
| 1 000 | 22,51784 Kč | 22 517,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,63972 Kč | 52 919,16 Kč |
| 6 000 | 17,26508 Kč | 103 590,48 Kč |
| 9 000 | 17,07751 Kč | 153 697,59 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


















