


STM32L011F4U3TR | |
|---|---|
DigiKey Part Number | 497-18802-2-ND - Tape & Reel (TR) 497-18802-1-ND - Cut Tape (CT) 497-18802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011F4U3TR |
Description | IC MCU 32BIT 16KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011F4U3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-UFQFPN (3x3) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 20-UFQFN |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,17404 Kč | 5 043,51 Kč |
| 500 | 19,40846 Kč | 9 704,23 Kč |
| 1 000 | 19,11238 Kč | 19 112,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,00005 Kč | 54 000,15 Kč |
| 6 000 | 17,61907 Kč | 105 714,42 Kč |
| 9 000 | 17,42843 Kč | 156 855,87 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




















