


STM32L011E4Y6TR | |
|---|---|
DigiKey Part Number | 497-19366-2-ND - Tape & Reel (TR) 497-19366-1-ND - Cut Tape (CT) 497-19366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011E4Y6TR |
Description | IC MCU 32BIT 16KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 25-WLCSP (2.13x2.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011E4Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.13x2.07) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 24,58440 Kč | 614,61 Kč |
| 100 | 21,89040 Kč | 2 189,04 Kč |
| 250 | 20,60660 Kč | 5 151,65 Kč |
| 500 | 19,83262 Kč | 9 916,31 Kč |
| 1 000 | 19,19532 Kč | 19 195,32 Kč |
| 2 500 | 18,52267 Kč | 46 306,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,11737 Kč | 90 586,85 Kč |
| 10 000 | 17,78363 Kč | 177 836,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


















