


STM32L011D4P6TR | |
|---|---|
DigiKey Part Number | 497-STM32L011D4P6TR-ND - Tape & Reel (TR) 497-STM32L011D4P6CT-ND - Cut Tape (CT) 497-STM32L011D4P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L011D4P6TR |
Description | IC MCU 32BIT 16KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32L011D4P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 14-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of I/O 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 20,21680 Kč | 505,42 Kč |
| 100 | 17,92810 Kč | 1 792,81 Kč |
| 250 | 16,83704 Kč | 4 209,26 Kč |
| 500 | 16,17896 Kč | 8 089,48 Kč |
| 1 000 | 15,81905 Kč | 15 819,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,06497 Kč | 37 662,43 Kč |
| 5 000 | 14,72014 Kč | 73 600,70 Kč |
| 7 500 | 14,54758 Kč | 109 106,85 Kč |
| 12 500 | 14,35630 Kč | 179 453,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


















