
STM32H7R7Z8J6 | |
|---|---|
DigiKey Part Number | 497-STM32H7R7Z8J6-ND |
Manufacturer | |
Manufacturer Product Number | STM32H7R7Z8J6 |
Description | IC MCU 32BIT 64KB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H7R7Z8J6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 616K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 600MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 144-UFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 144-UFBGA |
Number of I/O 93 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 136,08800 Kč | 1 360,88 Kč |
| 25 | 126,18120 Kč | 3 154,53 Kč |
| 168 | 112,18929 Kč | 18 847,80 Kč |
| 336 | 108,69152 Kč | 36 520,35 Kč |
| 504 | 106,93940 Kč | 53 897,46 Kč |
| 1 008 | 104,36985 Kč | 105 204,81 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |









