
STM32H523RCT7 | |
|---|---|
DigiKey Part Number | 497-STM32H523RCT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H523RCT7 |
Description | STM32H523RCT7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 65,85800 Kč | 1 646,45 Kč |
| 100 | 59,57970 Kč | 5 957,97 Kč |
| 250 | 56,58708 Kč | 14 146,77 Kč |
| 960 | 53,37670 Kč | 51 241,63 Kč |
| 1 920 | 52,14011 Kč | 100 109,01 Kč |
| 2 880 | 51,52100 Kč | 148 380,48 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |









