
STM32H523CCT7 | |
|---|---|
DigiKey Part Number | 497-STM32H523CCT7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H523CCT7 |
Description | HIGH-PERFORMANCE, ARM CORTEX-M33 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 272K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,10000 Kč | 90,10 Kč |
| 10 | 68,23900 Kč | 682,39 Kč |
| 25 | 62,76680 Kč | 1 569,17 Kč |
| 100 | 56,74570 Kč | 5 674,57 Kč |
| 250 | 53,87476 Kč | 13 468,69 Kč |
| 500 | 52,14418 Kč | 26 072,09 Kč |
| 1 500 | 50,00676 Kč | 75 010,14 Kč |
| 3 000 | 48,96051 Kč | 146 881,53 Kč |
| Unit Price without VAT: | 90,10000 Kč |
|---|---|
| Unit Price with VAT: | 109,02100 Kč |







