


STM32G0C1RET6 | |
|---|---|
DigiKey Part Number | 497-STM32G0C1RET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0C1RET6 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0C1RET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 82,27840 Kč | 2 056,96 Kč |
| 160 | 72,72525 Kč | 11 636,04 Kč |
| 320 | 70,25406 Kč | 22 481,30 Kč |
| 640 | 68,22086 Kč | 43 661,35 Kč |
| 1 120 | 66,84470 Kč | 74 866,06 Kč |
| 2 560 | 65,16984 Kč | 166 834,79 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |







