


STM32G081B-EVAL | |
|---|---|
DigiKey Part Number | 497-18396-ND |
Manufacturer | |
Manufacturer Product Number | STM32G081B-EVAL |
Description | STM32G081 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G081 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | STM32G081 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | GNU GCC, IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 901,76000 Kč | 7 901,76 Kč |
| Unit Price without VAT: | 7 901,76000 Kč |
|---|---|
| Unit Price with VAT: | 9 561,12960 Kč |





