STM32G0C1xE STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G0C1E-EV

DigiKey Part Number
497-STM32G0C1E-EV-ND
Manufacturer
Manufacturer Product Number
STM32G0C1E-EV
Description
EVALUATION BOARD WITH STM32G0C1V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32G0C1xE STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M0+
Mfr
Utilized IC / Part
STM32G0C1xE
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s), Accessories
Part Status
Active
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 874,25000 Kč7 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 874,25000 Kč
Unit Price with VAT:9 527,84250 Kč