


STM32G031K8T6 | |
|---|---|
DigiKey Part Number | 497-19554-ND |
Manufacturer | |
Manufacturer Product Number | STM32G031K8T6 |
Description | IC MCU 32BIT 64KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031K8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,56500 Kč | 375,65 Kč |
| 25 | 34,28560 Kč | 857,14 Kč |
| 100 | 30,68650 Kč | 3 068,65 Kč |
| 250 | 28,96968 Kč | 7 242,42 Kč |
| 500 | 27,93448 Kč | 13 967,24 Kč |
| 1 000 | 27,08259 Kč | 27 082,59 Kč |
| 2 500 | 26,18342 Kč | 65 458,55 Kč |
| 5 000 | 25,64146 Kč | 128 207,30 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



















