


STM32F446RCT6TR | |
|---|---|
DigiKey Part Number | 497-19357-2-ND - Tape & Reel (TR) 497-19357-1-ND - Cut Tape (CT) 497-19357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F446RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446RCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 10 | 122,17200 Kč | 1 221,72 Kč |
| 25 | 113,14520 Kč | 2 828,63 Kč |
| 100 | 103,22430 Kč | 10 322,43 Kč |
| 250 | 99,36144 Kč | 24 840,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,29958 Kč | 93 299,58 Kč |
| 2 000 | 91,36878 Kč | 182 737,56 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |


















