


STM32F417ZGT6 | |
|---|---|
DigiKey Part Number | 497-11916-ND |
Manufacturer | |
Manufacturer Product Number | STM32F417ZGT6 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F417ZGT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,91000 Kč | 266,91 Kč |
| 10 | 210,03700 Kč | 2 100,37 Kč |
| 60 | 185,28650 Kč | 11 117,19 Kč |
| 120 | 178,58983 Kč | 21 430,78 Kč |
| 300 | 171,51740 Kč | 51 455,22 Kč |
| 540 | 167,85185 Kč | 90 640,00 Kč |
| 1 020 | 164,51126 Kč | 167 801,49 Kč |
| Unit Price without VAT: | 266,91000 Kč |
|---|---|
| Unit Price with VAT: | 322,96110 Kč |





















