


STM32F417IGT7 | |
|---|---|
DigiKey Part Number | 497-19173-ND |
Manufacturer | |
Manufacturer Product Number | STM32F417IGT7 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F417IGT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 176-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 10 | 258,21200 Kč | 2 582,12 Kč |
| 40 | 233,92300 Kč | 9 356,92 Kč |
| 120 | 220,37400 Kč | 26 444,88 Kč |
| 280 | 212,43675 Kč | 59 482,29 Kč |
| 520 | 207,72190 Kč | 108 015,39 Kč |
| 1 000 | 203,55692 Kč | 203 556,92 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |





















