


STM32F417IGT6 | |
|---|---|
DigiKey Part Number | 497-11912-ND |
Manufacturer | |
Manufacturer Product Number | STM32F417IGT6 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F417IGT6 Models |
Category | Number of I/O 140 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 168MHz | Mounting Type Surface Mount |
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 176-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 242,27500 Kč | 2 422,75 Kč |
| 40 | 219,27150 Kč | 8 770,86 Kč |
| 120 | 206,43833 Kč | 24 772,60 Kč |
| 280 | 198,91857 Kč | 55 697,20 Kč |
| 520 | 194,45158 Kč | 101 114,82 Kč |
| 1 000 | 190,50498 Kč | 190 504,98 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |





















