


STM32F407IGT7 | |
|---|---|
DigiKey Part Number | 497-17436-ND |
Manufacturer | |
Manufacturer Product Number | STM32F407IGT7 |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F407IGT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,17000 Kč | 300,17 Kč |
| 10 | 237,15900 Kč | 2 371,59 Kč |
| 40 | 214,76975 Kč | 8 590,79 Kč |
| 120 | 202,28492 Kč | 24 274,19 Kč |
| 280 | 194,96861 Kč | 54 591,21 Kč |
| 520 | 190,62313 Kč | 99 124,03 Kč |
| 1 000 | 186,78368 Kč | 186 783,68 Kč |
| Unit Price without VAT: | 300,17000 Kč |
|---|---|
| Unit Price with VAT: | 363,20570 Kč |




















