


STM32F405OGY6TR | |
|---|---|
DigiKey Part Number | 497-17431-2-ND - Tape & Reel (TR) 497-17431-1-ND - Cut Tape (CT) 497-17431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F405OGY6TR |
Description | IC MCU 32BIT 1MB FLASH 90WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 90-WLCSP (4.22x3.97) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F405OGY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 90-WLCSP (4.22x3.97) | |
Package / Case | 90-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,61000 Kč | 196,61 Kč |
| 10 | 152,99100 Kč | 1 529,91 Kč |
| 25 | 142,10440 Kč | 3 552,61 Kč |
| 100 | 130,13320 Kč | 13 013,32 Kč |
| 250 | 124,42908 Kč | 31 107,27 Kč |
| 500 | 120,99120 Kč | 60 495,60 Kč |
| 1 000 | 118,16102 Kč | 118 161,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 113,37357 Kč | 566 867,85 Kč |
| Unit Price without VAT: | 196,61000 Kč |
|---|---|
| Unit Price with VAT: | 237,89810 Kč |





























