



STM32F401RCT6TR | |
|---|---|
DigiKey Part Number | 497-19344-2-ND - Tape & Reel (TR) 497-19344-1-ND - Cut Tape (CT) 497-19344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F401RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401RCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,33100 Kč | 873,31 Kč |
| 25 | 80,54840 Kč | 2 013,71 Kč |
| 100 | 73,10240 Kč | 7 310,24 Kč |
| 250 | 69,55208 Kč | 17 388,02 Kč |
| 500 | 69,29130 Kč | 34 645,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,64920 Kč | 65 649,20 Kč |
| 2 000 | 64,19918 Kč | 128 398,36 Kč |
| 3 000 | 63,47317 Kč | 190 419,51 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |

























