



STM32F410RBT6TR | |
|---|---|
DigiKey Part Number | 497-19347-2-ND - Tape & Reel (TR) 497-19347-1-ND - Cut Tape (CT) 497-19347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F410RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 $ | 4,46 $ |
| 10 | 3,38000 $ | 33,80 $ |
| 25 | 3,11000 $ | 77,75 $ |
| 100 | 2,81300 $ | 281,30 $ |
| 250 | 2,67144 $ | 667,86 $ |
| 500 | 2,64032 $ | 1 320,16 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,51590 $ | 2 515,90 $ |
| 2 000 | 2,45811 $ | 4 916,22 $ |
| 3 000 | 2,42916 $ | 7 287,48 $ |
| Unit Price without VAT: | 4,46000 $ |
|---|---|
| Unit Price with VAT: | 5,39660 $ |




















