


STM32F207VCT6TR | |
|---|---|
DigiKey Part Number | 497-18772-2-ND - Tape & Reel (TR) 497-18772-1-ND - Cut Tape (CT) 497-18772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F207VCT6TR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F207VCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 132K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 10 | 205,05100 Kč | 2 050,51 Kč |
| 25 | 191,01120 Kč | 4 775,28 Kč |
| 100 | 175,58870 Kč | 17 558,87 Kč |
| 250 | 172,69440 Kč | 43 173,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,15752 Kč | 160 157,52 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |



















