


STM32F205ZET6TR | |
|---|---|
DigiKey Part Number | 497-18997-2-ND - Tape & Reel (TR) 497-18997-1-ND - Cut Tape (CT) 497-18997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F205ZET6TR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205ZET6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 132K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,42000 Kč | 312,42 Kč |
| 10 | 246,76200 Kč | 2 467,62 Kč |
| 25 | 230,33640 Kč | 5 758,41 Kč |
| 100 | 212,28600 Kč | 21 228,60 Kč |
| 250 | 203,68064 Kč | 50 920,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 211,67332 Kč | 105 836,66 Kč |
| Unit Price without VAT: | 312,42000 Kč |
|---|---|
| Unit Price with VAT: | 378,02820 Kč |

















