



STM32F205RCT6TR | |
|---|---|
DigiKey Part Number | 497-18768-2-ND - Tape & Reel (TR) 497-18768-1-ND - Cut Tape (CT) 497-18768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F205RCT6TR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F205RCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 100K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,36000 Kč | 218,36 Kč |
| 10 | 170,45200 Kč | 1 704,52 Kč |
| 25 | 158,46840 Kč | 3 961,71 Kč |
| 100 | 145,28980 Kč | 14 528,98 Kč |
| 250 | 141,83492 Kč | 35 458,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 132,10312 Kč | 132 103,12 Kč |
| Unit Price without VAT: | 218,36000 Kč |
|---|---|
| Unit Price with VAT: | 264,21560 Kč |



















