


STM32F107VCH6 | |
|---|---|
DigiKey Part Number | 497-11549-ND |
Manufacturer | |
Manufacturer Product Number | STM32F107VCH6 |
Description | IC MCU 32BIT 256KB FLSH 100LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F107VCH6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LFBGA (10x10) |
Connectivity CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LFBGA |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,32000 Kč | 227,32 Kč |
| 10 | 177,58500 Kč | 1 775,85 Kč |
| 25 | 165,15880 Kč | 4 128,97 Kč |
| 184 | 147,00179 Kč | 27 048,33 Kč |
| 368 | 142,72813 Kč | 52 523,95 Kč |
| 552 | 140,58799 Kč | 77 604,57 Kč |
| 1 104 | 137,44946 Kč | 151 744,20 Kč |
| Unit Price without VAT: | 227,32000 Kč |
|---|---|
| Unit Price with VAT: | 275,05720 Kč |

















