


STM32F105R8T6 | |
|---|---|
DigiKey Part Number | 497-8922-ND |
Manufacturer | |
Manufacturer Product Number | STM32F105R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F105R8T6 Models |
Category | Number of I/O 51 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, Voltage Detect, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,35000 Kč | 1 083,50 Kč |
| 25 | 100,20240 Kč | 2 505,06 Kč |
| 160 | 88,91600 Kč | 14 226,56 Kč |
| 320 | 85,99666 Kč | 27 518,93 Kč |
| 640 | 83,59402 Kč | 53 500,17 Kč |
| 1 120 | 81,96832 Kč | 91 804,52 Kč |
| 2 560 | 79,98909 Kč | 204 772,07 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |


















