


STM32F103ZGH6 | |
|---|---|
DigiKey Part Number | 497-11115-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103ZGH6 |
Description | IC MCU 32BIT 1MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZGH6 Models |
Category | Number of I/O 112 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 268,52200 Kč | 2 685,22 Kč |
| 25 | 250,85880 Kč | 6 271,47 Kč |
| 184 | 225,03011 Kč | 41 405,54 Kč |
| 368 | 218,95209 Kč | 80 574,37 Kč |
| 552 | 215,90661 Kč | 119 180,45 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |


























