


STM32F103ZCT6TR | |
|---|---|
DigiKey Part Number | 497-18761-2-ND - Tape & Reel (TR) 497-18761-1-ND - Cut Tape (CT) 497-18761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103ZCT6TR |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZCT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 21x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 175,92100 Kč | 1 759,21 Kč |
| 25 | 163,58280 Kč | 4 089,57 Kč |
| 100 | 150,03070 Kč | 15 003,07 Kč |
| 250 | 146,61140 Kč | 36 652,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 139,67660 Kč | 69 838,30 Kč |
| 1 000 | 136,47209 Kč | 136 472,09 Kč |
| 1 500 | 134,86707 Kč | 202 300,61 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |





















