


STM32F103V8T6TR | |
|---|---|
DigiKey Part Number | 497-18993-2-ND - Tape & Reel (TR) 497-18993-1-ND - Cut Tape (CT) 497-18993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103V8T6TR |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103V8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,59400 Kč | 1 235,94 Kč |
| 25 | 114,47280 Kč | 2 861,82 Kč |
| 100 | 104,44620 Kč | 10 444,62 Kč |
| 250 | 99,66492 Kč | 24 916,23 Kč |
| 500 | 96,78272 Kč | 48 391,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,21456 Kč | 101 214,56 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |




















