


STM32F101RGT6 | |
|---|---|
DigiKey Part Number | 497-11112-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101RGT6 |
Description | IC MCU 32BIT 1MB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RGT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 80K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 36MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,14000 Kč | 251,14 Kč |
| 10 | 196,81400 Kč | 1 968,14 Kč |
| 25 | 183,24520 Kč | 4 581,13 Kč |
| 160 | 164,46288 Kč | 26 314,06 Kč |
| 320 | 159,60713 Kč | 51 074,28 Kč |
| 640 | 155,60961 Kč | 99 590,15 Kč |
| 1 120 | 152,90538 Kč | 171 254,03 Kč |
| Unit Price without VAT: | 251,14000 Kč |
|---|---|
| Unit Price with VAT: | 303,87940 Kč |
















