


STM32F100RDT6B | |
|---|---|
DigiKey Part Number | 497-17375-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100RDT6B |
Description | IC MCU 32BIT 384KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 384KB (384K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RDT6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,60000 Kč | 160,60 Kč |
| 10 | 124,25100 Kč | 1 242,51 Kč |
| 25 | 115,14840 Kč | 2 878,71 Kč |
| 160 | 102,54606 Kč | 16 407,37 Kč |
| 320 | 99,28816 Kč | 31 772,21 Kč |
| 640 | 96,60564 Kč | 61 827,61 Kč |
| 1 120 | 94,79045 Kč | 106 165,30 Kč |
| Unit Price without VAT: | 160,60000 Kč |
|---|---|
| Unit Price with VAT: | 194,32600 Kč |
















