


STM32F100RBH6B | |
|---|---|
DigiKey Part Number | 497-10495-ND |
Manufacturer | |
Manufacturer Product Number | STM32F100RBH6B |
Description | IC MCU 32BIT 128KB FLASH 64TFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100RBH6B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-TFBGA (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-TFBGA |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,43000 Kč | 132,43 Kč |
| 10 | 101,56600 Kč | 1 015,66 Kč |
| 25 | 93,85800 Kč | 2 346,45 Kč |
| 100 | 85,38660 Kč | 8 538,66 Kč |
| 250 | 81,34896 Kč | 20 337,24 Kč |
| 640 | 78,15664 Kč | 50 020,25 Kč |
| 1 280 | 76,28763 Kč | 97 648,17 Kč |
| 2 560 | 74,74986 Kč | 191 359,64 Kč |
| Unit Price without VAT: | 132,43000 Kč |
|---|---|
| Unit Price with VAT: | 160,24030 Kč |















