



STM32F100R8T6BTR | |
|---|---|
DigiKey Part Number | 497-17372-2-ND - Tape & Reel (TR) 497-17372-1-ND - Cut Tape (CT) 497-17372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100R8T6BTR |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100R8T6BTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 76,46640 Kč | 1 911,66 Kč |
| 100 | 69,33750 Kč | 6 933,75 Kč |
| 250 | 65,93960 Kč | 16 484,90 Kč |
| 500 | 65,56458 Kč | 32 782,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,20553 Kč | 62 205,53 Kč |
| 2 000 | 60,81787 Kč | 121 635,74 Kč |
| 3 000 | 60,12322 Kč | 180 369,66 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |

















