


STM32F100C8T7BTR | |
|---|---|
DigiKey Part Number | 497-18986-2-ND - Tape & Reel (TR) 497-18986-1-ND - Cut Tape (CT) 497-18986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F100C8T7BTR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F100C8T7BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 25 | 68,21840 Kč | 1 705,46 Kč |
| 100 | 61,78660 Kč | 6 178,66 Kč |
| 250 | 58,71964 Kč | 14 679,91 Kč |
| 500 | 56,87140 Kč | 28 435,70 Kč |
| 1 000 | 55,35031 Kč | 55 350,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 53,80764 Kč | 129 138,34 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |




















