


STM32F072C8U6TR | |
|---|---|
DigiKey Part Number | 497-STM32F072C8U6TR-ND - Tape & Reel (TR) 497-STM32F072C8U6TRCT-ND - Cut Tape (CT) 497-STM32F072C8U6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F072C8U6TR |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F072C8U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 67,73900 Kč | 677,39 Kč |
| 25 | 62,32480 Kč | 1 558,12 Kč |
| 100 | 56,36770 Kč | 5 636,77 Kč |
| 250 | 53,52764 Kč | 13 381,91 Kč |
| 500 | 51,81542 Kč | 25 907,71 Kč |
| 1 000 | 50,40570 Kč | 50 405,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,91750 Kč | 122 293,75 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |












