


| STM32F071C8T6TR | |
|---|---|
| DigiKey Part Number | 497-STM32F071C8T6TR-ND - Tape & Reel (TR) 497-STM32F071C8T6TRCT-ND - Cut Tape (CT) 497-STM32F071C8T6TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STM32F071C8T6TR | 
| Description | IC MCU 32BIT 64KB FLASH 48LQFP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32F071C8T6TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0 | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
| Peripherals | DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 37 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 16K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
| Data Converters | A/D 10x12b; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-LQFP (7x7) | |
| Package / Case | 48-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 83,22000 Kč | 83,22 Kč | 
| 10 | 62,95900 Kč | 629,59 Kč | 
| 25 | 57,87400 Kč | 1 446,85 Kč | 
| 100 | 52,29170 Kč | 5 229,17 Kč | 
| 250 | 49,62896 Kč | 12 407,24 Kč | 
| 500 | 48,02358 Kč | 24 011,79 Kč | 
| 1 000 | 46,70281 Kč | 46 702,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 400 | 45,36254 Kč | 108 870,10 Kč | 
| Unit Price without VAT: | 83,22000 Kč | 
|---|---|
| Unit Price with VAT: | 100,69620 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic