



STM32F070RBT6 | |
|---|---|
DigiKey Part Number | 497-15100-ND |
Manufacturer | |
Manufacturer Product Number | STM32F070RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F070RBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| 25 | 50,00040 Kč | 1 250,01 Kč |
| 160 | 43,74013 Kč | 6 998,42 Kč |
| 320 | 42,12134 Kč | 13 478,83 Kč |
| 640 | 40,78927 Kč | 26 105,13 Kč |
| 1 120 | 39,88757 Kč | 44 674,08 Kč |
| 2 560 | 38,79036 Kč | 99 303,32 Kč |
| 5 120 | 38,04760 Kč | 194 803,71 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |




















