

STM32F051C8U6 | |
|---|---|
DigiKey Part Number | 497-17349-ND |
Manufacturer | |
Manufacturer Product Number | STM32F051C8U6 |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051C8U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,45000 Kč | 76,45 Kč |
| 10 | 57,67800 Kč | 576,78 Kč |
| 25 | 52,97480 Kč | 1 324,37 Kč |
| 100 | 47,79440 Kč | 4 779,44 Kč |
| 260 | 45,23073 Kč | 11 759,99 Kč |
| 520 | 43,75783 Kč | 22 754,07 Kč |
| 1 040 | 42,54547 Kč | 44 247,29 Kč |
| 2 600 | 41,26591 Kč | 107 291,37 Kč |
| Unit Price without VAT: | 76,45000 Kč |
|---|---|
| Unit Price with VAT: | 92,50450 Kč |





















