


STM32F051C8T6TR | |
|---|---|
DigiKey Part Number | 497-17347-2-ND - Tape & Reel (TR) 497-17347-1-ND - Cut Tape (CT) 497-17347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051C8T6TR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051C8T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 66,15400 Kč | 661,54 Kč |
| 25 | 60,81480 Kč | 1 520,37 Kč |
| 100 | 54,95220 Kč | 5 495,22 Kč |
| 250 | 52,15792 Kč | 13 039,48 Kč |
| 500 | 51,42132 Kč | 25 710,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 47,68028 Kč | 114 432,67 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |





















