


STM32F038F6P6 | |
|---|---|
DigiKey Part Number | 497-17928-ND |
Manufacturer | |
Manufacturer Product Number | STM32F038F6P6 |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F038F6P6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 1.95V, 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 74 | 34,49351 Kč | 2 552,52 Kč |
| 148 | 32,91581 Kč | 4 871,54 Kč |
| 296 | 31,61618 Kč | 9 358,39 Kč |
| 518 | 30,73612 Kč | 15 921,31 Kč |
| 1 036 | 29,82223 Kč | 30 895,83 Kč |
| 2 516 | 28,88410 Kč | 72 672,40 Kč |
| 5 032 | 28,29777 Kč | 142 394,38 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



















