


STM32F031E6Y6TR | |
|---|---|
DigiKey Part Number | 497-16275-2-ND - Tape & Reel (TR) 497-16275-1-ND - Cut Tape (CT) 497-16275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F031E6Y6TR |
Description | IC MCU 32BIT 32KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 25-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F031E6Y6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 25-WLCSP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 25-UFBGA, WLCSP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 38,67840 Kč | 966,96 Kč |
| 100 | 34,69080 Kč | 3 469,08 Kč |
| 250 | 32,78712 Kč | 8 196,78 Kč |
| 500 | 31,72210 Kč | 15 861,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,23916 Kč | 141 195,80 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

















