ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F030RCT6TR

DigiKey Part Number
497-17337-2-ND - Tape & Reel (TR)
497-17337-1-ND - Cut Tape (CT)
497-17337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F030RCT6TR
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F030RCT6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 18x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1059,99100 Kč599,91 Kč
2555,10720 Kč1 377,68 Kč
10049,74010 Kč4 974,01 Kč
25047,18252 Kč11 795,63 Kč
50045,64042 Kč22 820,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,37150 Kč44 371,50 Kč
2 00043,32707 Kč86 654,14 Kč
3 00042,80414 Kč128 412,42 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč