
MIKROE-3523 | |
|---|---|
DigiKey Part Number | 1471-2223-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3523 |
Description | MCU CARD 7 FOR STM32 STM32F030RC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F030RC STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | STM32F030RC | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,91000 Kč | 965,91 Kč |
| Unit Price without VAT: | 965,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,75110 Kč |


