


STM32F030F4P6TR | |
|---|---|
DigiKey Part Number | 497-17333-2-ND - Tape & Reel (TR) 497-17333-1-ND - Cut Tape (CT) 497-17333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030F4P6TR |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030F4P6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,00600 Kč | 550,15 Kč |
| 100 | 19,54490 Kč | 1 954,49 Kč |
| 250 | 18,36988 Kč | 4 592,47 Kč |
| 500 | 17,66226 Kč | 8 831,13 Kč |
| 1 000 | 17,32923 Kč | 17 329,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,98233 Kč | 39 955,82 Kč |
| 5 000 | 15,62054 Kč | 78 102,70 Kč |
| 7 500 | 15,43927 Kč | 115 794,53 Kč |
| 12 500 | 15,23857 Kč | 190 482,12 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |





























