


STM32F030C6T6TR | |
|---|---|
DigiKey Part Number | 497-17330-2-ND - Tape & Reel (TR) 497-17330-1-ND - Cut Tape (CT) 497-17330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F030C6T6TR |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F030C6T6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 29,56520 Kč | 739,13 Kč |
| 100 | 26,39030 Kč | 2 639,03 Kč |
| 250 | 24,87760 Kč | 6 219,40 Kč |
| 500 | 23,96544 Kč | 11 982,72 Kč |
| 1 000 | 23,78842 Kč | 23 788,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 22,33417 Kč | 53 602,01 Kč |
| 4 800 | 21,85345 Kč | 104 896,56 Kč |
| 7 200 | 21,61269 Kč | 155 611,37 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






















