
STM32C551VET6 | |
|---|---|
DigiKey Part Number | 497-STM32C551VET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C551VET6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 90 | 37,98300 Kč | 3 418,47 Kč |
| 180 | 36,34289 Kč | 6 541,72 Kč |
| 270 | 35,52241 Kč | 9 591,05 Kč |
| 540 | 34,31811 Kč | 18 531,78 Kč |
| 1 080 | 33,32674 Kč | 35 992,88 Kč |
| 2 520 | 32,35025 Kč | 81 522,63 Kč |
| 5 040 | 31,70715 Kč | 159 804,04 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




