ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32C091KBU6

DigiKey Part Number
497-STM32C091KBU6-ND
Manufacturer
Manufacturer Product Number
STM32C091KBU6
Description
STM32C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STM32C091KBU6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
36K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 18x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
32-UFQFPN (5x5)
Package / Case
32-UFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,14000 Kč36,14 Kč
1026,58800 Kč265,88 Kč
2524,18600 Kč604,65 Kč
10021,53960 Kč2 153,96 Kč
25020,27692 Kč5 069,23 Kč
50019,51602 Kč9 758,01 Kč
1 00018,88980 Kč18 889,80 Kč
2 94018,12827 Kč53 297,11 Kč
5 88017,74753 Kč104 355,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,14000 Kč
Unit Price with VAT:43,72940 Kč