
STM32C071FBP6 | |
|---|---|
DigiKey Part Number | 497-STM32C071FBP6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C071FBP6 |
Description | STM32C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,23700 Kč | 222,37 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,87140 Kč | 1 787,14 Kč |
| 250 | 16,78160 Kč | 4 195,40 Kč |
| 500 | 16,12520 Kč | 8 062,60 Kč |
| 1 480 | 15,32286 Kč | 22 677,83 Kč |
| 2 960 | 14,92454 Kč | 44 176,64 Kč |
| 5 920 | 14,59666 Kč | 86 412,23 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







